This backplane connector features 6 rows and 54 positions, with a 2mm pitch and straight orientation. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made from copper alloy with a gold and tin plating and is RoHS compliant. It is packaged in a rail/tube format with 48 pieces per unit.
Sign in to ask questions about the Amphenol 10116601-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10116601-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VSe® |
| Stack Height | 12.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10116601-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.