This 10-position rectangular connector features a surface mount design with gold-plated male pins. It is available in a tape and reel packaging format with 3500 pieces per package. The connector has a black color and is plated with gold for reliable contact. It is suitable for use in a variety of applications where a compact and reliable connection is required.
Amphenol 10116780-010010LF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | 10116780 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.