This 10-position rectangular surface mount connector features black color and gold contact plating. It has a male pin contact type and is designed for surface mount applications. The connector is available in a tape and reel packaging with 1500 pieces per package and a pitch of 0.039inch.
Amphenol 10116782-010010LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | 10116782 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.