
This Mini-SAS cable assembly features 36 conductors and measures 1.5 meters in length. It has a current rating of 500mA and a voltage rating of 30V. The assembly is constructed with 28AWG wire and is available in a package quantity of 20. The connectors are of the Mini-SAS type and are gendered as male.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 1.5m |
| Number of Conductors | 36 |
| Package Quantity | 20 |
| Series | 10117771 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |