
This 36-conductor Mini-SAS cable assembly features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for use with a voltage rating of 30V and a current rating of 500mA. The cable assembly is shielded and constructed with 28AWG wire. It is available in a bulk packaging quantity of 20 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6.56foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 36 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |