
This 36-conductor shielded cable assembly features a Mini-SAS connector on each end and is constructed with 28AWG round wire. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The assembly is RoHS compliant and is packaged in bulk quantities of 12.
Amphenol 10117771-3030HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117771-3030HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.