
This shielded cable assembly features a 28AWG round wire with a PVC jacket and a maximum operating temperature of 80°C. It is rated for 500mA and has a voltage rating of 30V. The assembly is lead-free and RoHS compliant, with a shielding type of shielded. It is available in bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10117771-3030LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10117771-3030LF technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117771-3030LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.