This 30V 500mA cable assembly features two Mini-SAS connectors and measures 5.5 meters in length. It has 36 conductors and is constructed with 28AWG wire. The assembly is packaged in quantities of 8. It is suitable for applications requiring high current transfer.
Amphenol 10117771-3055HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 5.5m |
| Number of Conductors | 36 |
| Package Quantity | 8 |
| Series | 10117771 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.