This 3m Mini-SAS cable assembly features 36 conductors and a current rating of 500mA. The assembly is designed for use with Mini-SAS connectors and is compliant with RoHS regulations. The cable has a gauge of 26AWG and is available in a package quantity of 12. The black coloration of the cable is consistent throughout the assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 3m |
| Number of Conductors | 36 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | 10117771 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |