This 72-conductor cable assembly features a 28AWG wire gauge and measures 5.5 meters in length. It is designed for use with Mini-SAS connectors and has a current rating of 500mA. The assembly is available in a package quantity of 8 and is rated for 30V. The cable is black in color and has a male gender.
Amphenol 10117947-3055HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 5.5m |
| Number of Conductors | 72 |
| Package Quantity | 8 |
| Series | 10117947 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.