Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 12Gb/s, 28 AWG, 3.0m, PVC jacket
Amphenol 10117950-3030LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Mount | Cable |
| Number of Conductors | 72 |
| Number of Positions | 72 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | 10117950 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10117950-3030LF to view detailed technical specifications.
No datasheet is available for this part.