
Shielded, right-angle RJ45 connector with 16 positions and 16 loaded contacts. Features a 2.54mm pitch, copper alloy contacts with gold plating, and a 1A current rating. Operates within a -40°C to 85°C temperature range and supports up to 150V AC. This through-hole mounted, two-port connector is UL94 V-0 flammability rated and supplied in a tray package.
Sign in to ask questions about the Amphenol 10118061-5005010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10118061-5005010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118061 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118061-5005010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.