This 32-position right angle modular RJ11 connector features a voltage rating of 150V and a current rating of 1A. It is constructed with copper alloy contacts plated with gold and is RoHS compliant. The connector is shielded and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 60 pieces per tray and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |