The 10118062-2001310LF is a right-angle, through-hole mounted RJ-45 connector with 32 contacts and a terminal pitch of 2.54mm. It features a solder termination method and a maximum operating temperature range of -40°C to 85°C. This connector is designed for Cat 3 applications and has a maximum voltage rating of 150VAC and a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |