This terminal block features 32 positions, a voltage rating of 150V, and a current rating of 1A. It is constructed with copper alloy contacts plated with gold and has a black color. The terminal block is shielded and compliant with RoHS regulations. It is packaged in a tray with 60 units per package and is suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 32 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |