Modular Connectors / Ethernet Connectors CAT3 1X8 JACK WO LED W/O SHIELD
Amphenol 10118064-5005010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 64 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.