
Shielded, right-angle RJ45 connector featuring 16 positions and 16 loaded contacts across two rows. This modular I/O connector offers a 2.54mm pitch and supports Cat 3 Ethernet, with a 1A current rating and 150V AC voltage rating. Constructed with copper alloy and copper contacts plated in gold, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. The black housing and through-hole termination ensure robust connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10118069-500A010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10118069-500A010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.6mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118069 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118069-500A010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
