
Shielded, right-angle RJ45 connector with 64 positions and 8 ports, featuring a 2.54mm pitch. This female connector offers a 1A current rating and 150V AC voltage rating, with copper alloy contacts plated in gold. Designed for through-hole mounting with solder termination, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Amphenol 10118072-500A010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.6mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 59.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118072 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118072-500A010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.