This RJ11 modular connector features 96 positions, a voltage rating of 150V, and a current rating of 1A. It has a through hole termination and is shielded for electromagnetic interference protection. The connector is made with copper alloy contacts plated with gold and is compliant with UL94 V-0 flammability standards. It is packaged in a tray with 15 connectors per unit and is RoHS compliant.
Amphenol 10118073-100A010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 96 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118073-100A010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.