The 10118073-200A010LF is a right-angle through-hole connector with 96 terminals and 12 ports. It features a Cat 3 rating and a maximum voltage rating of 150VAC. The connector has a terminal pitch of 2.54mm and is terminated by soldering. It operates within a temperature range of -40°C to 85°C and is suitable for applications requiring high current ratings of up to 1A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |