This RJ11 modular connector features 16 positions and 128 pins, packaged in a 10-pack with a shielding for electromagnetic interference protection. It has a current rating of 1A and a voltage rating of 150V. The connector is made with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. It is available in a through hole termination and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Ports | 16 |
| Number of Positions | 128 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Not Compliant |