
Shielded, right-angle RJ45 connector featuring 32 positions and 4 ports. This female modular connector utilizes a 2.54mm pitch with copper alloy contacts plated in gold, rated for 1A and 150V AC. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Available in a black housing with green, yellow, and black color options for terminals.
Sign in to ask questions about the Amphenol 10118076-513B010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10118076-513B010LF technical specifications.
| Color | Green, Yellow, Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 28.65mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 32.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10118076 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118076-513B010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.