This Amphenol connector features a 96-position design with a current rating of 1A and a voltage rating of 150V. It is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. The connector is packaged in a tray with 14 units per package and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 96 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |