This connector features 96 positions, a shielding design for electromagnetic interference reduction, and a through-hole termination for easy mounting. The contacts are made of copper alloy and plated with gold for reliable connections. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a tray packaging with 14 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 96 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |