This 96-position shielded connector features copper alloy contacts with a gold plating, rated for 1A at 150V. It meets UL94 V-0 flammability standards and is RoHS compliant. The connector is packaged in a tray with 14 units per package, suitable for through-hole termination.
Amphenol 10118078-533B010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 96 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118078-533B010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.