
19-contact, male, right-angle receptacle for telecom and datacom applications. Features a surface mount terminal with a 0.4mm pitch and gold-plated copper alloy contacts. This shielded, locking connector offers a 40V DC rating and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, it is RoHS compliant.
Amphenol 10118241-001RLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 7.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118241-001RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.