This 16-position 2-row wire housing features a crimp termination and is manufactured by Amphenol. The housing is black in color and has a pitch of 0.079inch. It is available in bulk packaging with 1000 units per pack. The wire housing is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 10118940-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10118940-016LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10118940-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.