0.5M 30AWG Minisas Hd
Amphenol 10119217-2005HLF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 0.5m |
| Number of Conductors | 72 |
| Package Quantity | 50 |
| Series | 10117950 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119217-2005HLF to view detailed technical specifications.
No datasheet is available for this part.