Cable Assembly SAS 0.3m 30AWG Mini-SAS HD to Mini-SAS M-M Bag
Amphenol 10119217-2030LF technical specifications.
| Cable Type | SAS |
| Wire Size | 30AWG |
| Connector Type A | Mini-SAS HD |
| Connector Type B | Mini-SAS HD |
| Gender | M-M |
| Jacket Material | Polyphenylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10119217-2030LF to view detailed technical specifications.
No datasheet is available for this part.