This 36-position cable assembly features 30AWG round wire, a black color, and a length of 3.28 feet. It is packaged in bulk quantities of 80 and is RoHS compliant. The assembly is designed for cable applications and is manufactured by Amphenol.
Amphenol 10119217-2100LF technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 3.28foot |
| Mount | Cable |
| Number of Positions | 36 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10119217-2100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.