BackPlane Power HDR 75 POS Press ST Thru-Hole
Amphenol 10120128-00C-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-00C-40DLF to view detailed technical specifications.
No datasheet is available for this part.