This through hole backplane connector features 6 columns and 13 rows of copper alloy contacts with gold plating and a black housing. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in bulk with 152 pieces per package and has a pitch of 1.8mm.
Amphenol 10120128-J0C-20DLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 18.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Rows | 13 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Bulk |
| Pitch | 1.8mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-J0C-20DLF to view detailed technical specifications.
No datasheet is available for this part.