This 6-column backplane connector features a black color with gold plating and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging with 168 pieces per package. The connector is RoHS compliant and features press-fit termination.
Amphenol 10120128-L0C-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-L0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.