This 6-column backplane connector features a black color with gold plating and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is part of the XCede series and is available in bulk packaging with 176 pieces per package.
Sign in to ask questions about the Amphenol 10120128-M0C-40DLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10120128-M0C-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 176 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-M0C-40DLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.