This backplane connector features 6 columns and 128 pins, with a through hole mount configuration. It is constructed with gold-plated contacts and has a flammability rating of UL94 V-0. The connector is compliant with RoHS regulations and is packaged in bulk.
Amphenol 10120128-S0C-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120128-S0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.