This 4-column backplane connector features a black color with gold plating, meeting the UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging with 256 pieces per package. The connector is compliant with RoHS regulations and is suitable for general applications.
Amphenol 10120130-L0J-40DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 4 |
| Package Quantity | 256 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.