
Through-hole mounted, straight orientation telecom and datacom connector featuring a 0.75mm pitch and 16 positions. This modular Ethernet connector utilizes a copper alloy contact material with gold plating for enhanced conductivity. Designed for press-fit termination, it offers a depth of 16.7mm and a length of 15.46mm, with a single port configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Length | 15.46mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.75mm |
| Termination | Press-Fit |
| RoHS | Compliant |
