This 29-position straight surface mount connector features gold contact plating and a solder termination. It is available in a tray packaging with 60 pieces per package. The connector is not radiation hardened and is intended for general use.
Amphenol 10120818-001CLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120818-001CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.