Amphenol 10120863-001C-TRLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 29 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120863-001C-TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.