This Amphenol connector features a thermoplastic insulator and a male contact gender. It has a commercial reliability rating and a straight mounting style. The insulator is colored black and has a plating thickness of 30 microns. The connector has one port and is suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |