This 29-contact straight surface mount connector features gold plating and is available in a 60-pack tray. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for surface mount applications and is terminated with solder.
Amphenol 10120909-001CLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120909-001CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.