The 10121056-101LF connector features a thermoplastic insulator, commercial reliability, and a right angle mounting style. It has 112 total contacts and a rated signal current of 0.5A. The connector operates within a temperature range of -55 to 85 degrees Celsius and is available in a through hole package type. It is designed for use in backplane applications.
Amphenol 10121056-101LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 112 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 14 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.