This 29-contact surface mount SCSI connector features gold plating and is designed for use in surface mount applications. It is available in quantities of 300 and is packaged on a tape and reel. The connector is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is terminated with solder.
Sign in to ask questions about the Amphenol 10122272-003C-TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10122272-003C-TRLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122272-003C-TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.