The 10122424-111LF surface mount connector features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a rated current of 0.5A and a dielectric withstanding voltage of 300VAC. The connector is plated with a thickness of 30u and has a black insulator color. It is designed for commercial reliability and has a right angle mounting style.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10122424 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |