
54-contact, 9-row board connector featuring a 0.079 inch pitch and right-angle orientation. This female header utilizes press-fit termination with gold and tin plated copper alloy contacts. Rated for 500mA and 50V AC, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Mounting options include through-hole and edge, with a natural insulator color.
Amphenol 10122643-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 27.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 25.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122643-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
