Conn Backplane RCP 80 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| RoHS Version | 2002/95/EC |