Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 120 |
| Number of Rows | 6 |
| Package Quantity | 116 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |