The Amphenol Airmax VS2 connector is a through hole backplane connector with 6 columns, 10 rows, and 54 positions. It has a pitch of 0.079inch and is rated for operation between -55°C and 85°C. The connector is made from copper alloy with gold and tin plating and has a flammability rating of UL94 V-0. It is available in packaging quantities of 48 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |