This Amphenol Airmax VS backplane connector features a through hole package type, with 10 columns, 120 positions, and 10 rows. It has a straight orientation and is available in a packaging quantity of 29 units per rail or tube. The connector is made with copper alloy contacts, plated with gold and tin, and has a flammability rating of UL94 V-0. It is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Not Compliant |