This through-hole backplane connector features 10 columns and 12 rows with 120 positions, suitable for board-to-board and mezzanine applications. It has a straight orientation and is available in a tray packaging. The connector is made of copper alloy with gold and tin plating, and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 85°C and is designed for high-density applications.
Amphenol 10122770-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.4mm |
| Series | Airmax VS2™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122770-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.